You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FI40B-20S(50)

Pin Header, Half Pitch, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole, FI

HIROSE(HRS) FI40B-20S(50)
HIROSE(HRS) FI40B-20S(50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FI40B-20S(50)
Order Code:
2300409
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
230-0518-7-50
Technical Datasheet:
FI40B-20S(50)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FI)

See all from this product range

Product Overview

The FI40B-20S(50) is a 20-position 2-row female wire-to-board Rectangular Connector with gold plated phosphor bronze contacts, black PBT resin housing and black PBT resin holder. FI series has been developed as a half pitch interface connector for CNC systems. 1.27mm contact pitch contributes to downsizing of electrical devices. Bellows contact endures wrenching force and also provides soft mating/unmating feeling. Angled cable exit case, robust die-cast case and short case are available, provided only by Hirose. Case consists of two separated parts and is fitted with 4 hooks, for easy assembly. One-touch lock and screw lock are available to accept cable variations.
  • 1A Rated current
  • 250VAC Rated voltage
  • 70mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 500VAC for one minute Withstanding voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.27mm

:
2Rows

:
20Contacts

:
Through Hole

:
FI

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

230-0518-7-50

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,338.98 ( ¥1,472.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 40+
  • 105+
  • 315+
  • 525+
  • 945+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,338.98 (¥1,472.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,204.46 (¥1,324.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,134.58 (¥1,248.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥1,105.48 (¥1,216.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
105+ ¥1,076.39 (¥1,184.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
315+ ¥960.03 (¥1,056.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
525+ ¥901.84 (¥992.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
945+ ¥797.11 (¥876.82)