You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FI-20-CV5(50)

D Sub Backshell, FI, 180°, Plastic Body

HIROSE(HRS) FI-20-CV5(50)
HIROSE(HRS) FI-20-CV5(50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FI-20-CV5(50)
Order Code:
2300404
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FI
Also Known As:
230-0515-9-50
Technical Datasheet:
FI-20-CV5(50)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FI)

See all from this product range

Product Overview

The FI series half pitch Interface Connector has been developed as a half pitch interface connector for CNC systems manufactured by Fanuc Ltd. 2 types of cable assembly style are available, IDC for 20-position and soldering for 15 and 20-position.
  • 1.27mm Contact pitch contributes to downsizing of electrical devices
  • Bellows contact endures wrenching force and also provides soft mating/unmating feeling
  • Angled cable exit case, robust die-cast case and short case are available, provided
  • Case consists of two separated parts and is fitted with 4 hooks, for easy assembly
  • One-touch lock and screw lock are available to accept cable variations

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FI

:
-

:
180

:
Plastic Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

230-0515-9-50

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,471.27 ( ¥1,618.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,471.27 (¥1,618.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,348.04 (¥1,482.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,264.33 (¥1,390.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,230.06 (¥1,353.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,139.43 (¥1,253.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,062.34 (¥1,168.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --