You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) FH58-31S-0.2SHW(99)
FFC / FPC Board Connector, 0.2 mm, 31 Contacts, Receptacle, FH58, Surface Mount, Top, Bottom
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FH58-31S-0.2SHW(99)
- Order Code:
- 2853826
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 580-3806-9-99
- Technical Datasheet:
- FH58-31S-0.2SHW(99) Datasheet
Product Range Selector (FH58)
See all from this product rangeProduct Overview
- Maximizes board space
- High FPC retention force
- High reliability top and bottom contact structure
- Supports high-speed transmissions
- Environmentally friendly
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.2mm
- :
- 31Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FH58
- :
- Surface Mount
- :
- Top, Bottom
- :
- 2 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.2mm
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥435.49 (¥479.04) | ( ) |
25+ | ¥426.61 (¥469.27) | ( ) |
50+ | ¥413.50 (¥454.85) | ( ) |
250+ | ¥401.05 (¥441.16) | ( ) |
500+ | ¥389.06 (¥427.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.