You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH48-68S-0.5SV

FFC / FPC Board Connector, 0.5 mm, 68 Contacts, Receptacle, FH48, Surface Mount

HIROSE(HRS) FH48-68S-0.5SV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH48-68S-0.5SV
Order Code:
2663311
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH48
Also Known As:
580-3105-4-00
Technical Datasheet:
FH48-68S-0.5SV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH48)

See all from this product range

Product Overview

The FH48 series vertical-mount High Speed Connector with SMT vertical implementation type termination. It is equipped with a ground terminal and can be used with impedance matched, shielded FFC. The signal terminal is designed for impedance control and is capable of handling high speed transmissions. The design of the FH48 series follows in the footsteps of another popular Hirose connector, the FH40 series. The FFC positioning mechanism and rugged structure combine to prevent accidental unlocking and produce a secure connection. The flip lock design allows a smoother simpler FFC operation. It requires less force to rotate the actuator and delivers a tactile click to reinforce that the lock has secured the connection.
  • Impedance matched terminal design
  • Highly reliable and secure structure
  • Simplified operations with a flip lock system
  • Halogen-free
  • 0.5A Rated current
  • 50VAC Rated voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
68Contacts

:
Receptacle (View Associated Connectors)

:
FH48

:
Surface Mount

:
-

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

580-3105-4-00

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥396.25 ( ¥435.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥396.25 (¥435.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --