You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH41-30S-0.5SH(05)

FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, FH41, Surface Mount, Bottom

HIROSE(HRS) FH41-30S-0.5SH(05)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH41-30S-0.5SH(05)
Order Code:
2428105
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH41
Also Known As:
580-2218-5-05
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH41)

See all from this product range

Product Overview

The FH41 series high-speed Transmission Connector equipped with a GND exclusive terminal and available for connection with impedance control, shield FFC. The FH41 series features a terminal design considering impedance control and making high speed transmission possible. It follows the structure of the proven FH28 series and achieves - high reliability thanks to the FFC positioning mechanism and reliable connection operation and no unlocking thanks to the durable structure. The proven flip-lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel.
  • Highly reliable connection, tough structure
  • One-finger operation of the actuator
  • 100Ω (±10%) Differential impedance
  • 0.5A Rated current
  • 50VAC Rated voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
30Contacts

:
Receptacle (View Associated Connectors)

:
FH41

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

580-2218-5-05
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2427828 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥215.96 ( ¥237.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥215.96 (¥237.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 2427828) x 226.06 = ¥565,150.00
Total Price: ¥565,150.00 (¥621,665.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2428105) x 215.96 = ¥539,900.00
Total Price: ¥539,900.00 (¥593,890.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2427828
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.