You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH35C-51S-0.3SHW(50)

FFC / FPC Board Connector, 0.3 mm, 51 Contacts, Receptacle, FH35, Surface Mount, Top

HIROSE(HRS) FH35C-51S-0.3SHW(50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH35C-51S-0.3SHW(50)
Order Code:
2428094
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH35
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH35)

See all from this product range

Product Overview

The FH35 series back flip-type FPC Connector with SMT horizontal staggered array mount type termination. This connector utilizes both a top and bottom contact and provides design flexibility. The improved FPC retention force achieved through the use of our proprietary contact structure and a back flip actuator. By utilizing its excellent impedance characteristics, it is capable of supporting high speed transmissions. To reduce installation time and costs, the actuator is delivered in the open position and eliminates the need to open the actuator before FPC insertion. It is equipped with tapered guides at the FPC insertions point, they help to create a smoother FPC insertion operation. The bottom surface is over-moulded and provides added protection to the contacts (no exposure). This allows the PCB space under the connector to be used for additional patterning.
  • Supports high speed transmissions
  • Delivered with actuator open
  • Easy FPC insertion
  • Bottom side protection
  • 0.2A Rated current
  • 30VAC Rated voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.3mm

:
51Contacts

:
Receptacle (View Associated Connectors)

:
FH35

:
Surface Mount

:
Top

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2427817 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥241.33 ( ¥265.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥241.33 (¥265.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2427817) x 247.11 = ¥1,235,550.00
Total Price: ¥1,235,550.00 (¥1,359,105.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2428094) x 241.33 = ¥1,206,650.00
Total Price: ¥1,206,650.00 (¥1,327,315.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2427817
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.