You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH34SRJ-30S-0.5SH(50)

FFC / FPC Board Connector, 0.5 mm, 30 Contacts, Receptacle, FH34S, Surface Mount, Bottom

HIROSE(HRS) FH34SRJ-30S-0.5SH(50)
HIROSE(HRS) FH34SRJ-30S-0.5SH(50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH34SRJ-30S-0.5SH(50)
Order Code:
2427814
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH34S
Also Known As:
580-1232-0-50
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH34S)

See all from this product range

Product Overview

The FH34S series low-profile flexible printed circuit and flexible flat cable ZIF Connector with SMT horizontal mounting type termination. The unique back-flip rotating actuator opens from the back of the connector, assuring reliable electrical and mechanical connection. The 1mm above the board and width of 3.8mm the connector is used in space saving applications. The proven flip lock actuator allows easy insertion of FPC and provides a tactile sensation when fully closed, confirming complete electrical and mechanical connection. The FPC/FPC can be immediately inserted without the need for the opening of the actuator. It accepts 0.3mm thick standard flexible printed circuit (FPC) can be used. This is the only ultra-low profile ZIF connector using standard FPC. The FPC/FFC and PCB mounting patterns are the same as for the FH19SC series (bottom contact), allowing the use of both connectors for interconnections between two boards or replacement of the connectors.
  • Increased FPC/FFC retention
  • Easy FPC insertion and reliable electrical connection
  • Delivered with the actuator open
  • Conductive traces on the PCB can run under the connector
  • 0.5A Rated current
  • 50VAC Rated voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
30Contacts

:
Receptacle (View Associated Connectors)

:
FH34S

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

580-1232-0-50
Packaging type Cut Tape

2,354 In stock Need more?

2,354 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥203.52 ( ¥223.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥203.52 (¥223.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --