You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH23-51S-0.3SHAW(06)

FFC / FPC Board Connector, 0.3 mm, 51 Contacts, Receptacle, FH23, Surface Mount, Bottom

HIROSE(HRS) FH23-51S-0.3SHAW(06)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH23-51S-0.3SHAW(06)
Order Code:
2427756
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH23
Also Known As:
586-1313-9-06
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH23)

See all from this product range

Product Overview

The FH23 series flexible Printed Circuit Connector designed for placement with automatic equipment. The Hirose Electric's unique low insertion force (LIF) design (patents pending) improves the Flexible Printed Circuit (FPC) holding force after insertion. There is no need to hold the FPC after insertion in the connector. The connector will hold it in correct position, allowing closing of the actuator. The surface-mounted termination of the contacts is staggered on 0.6mm centres, positioned on front and back of the connector. Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector. The rotating actuator permits easy insertion and reliable connection with the FPC. Tactile sensation confirms complete mechanical locking of the actuator and the electrical connection. It accepts 0.2mm thick FPC.
  • SMT horizontal mounting type lead-type termination
  • FPC low insertion force and high holding force
  • Temporary hold of FPC
  • Easy board mounting
  • Proven flip-lock actuator assures easy and reliable operation
  • Halogen-free
  • 0.3A Rated current
  • 30VAC Rated voltage

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
FH23

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

586-1313-9-06
Packaging type Cut Tape

No Longer Manufactured

¥314.47 ( ¥345.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥314.47 (¥345.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥313.85 (¥345.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥289.42 (¥318.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --