You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) FH19C-15S-0.5SH(10)
FFC / FPC Board Connector, ZIF, 0.5 mm, 15 Contacts, Receptacle, FH19C, Surface Mount, Bottom
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- FH19C-15S-0.5SH(10)
- Order Code:
- 2687347
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FH19C
- Also Known As:
- 580-0406-4-10
- Technical Datasheet:
- FH19C-15S-0.5SH(10) Datasheet
Product Range Selector (FH19C)
See all from this product rangeProduct Overview
- Number of contacts is 15
- LCP insulator
- Phosphor bronze with gold plated contacts, phosphor bronze with pure tin reflow plated metal fitting
- Current rating is 0.5A, voltage rating is 50VAC
- Thickness is 0.2mm
- Operating temperature range from -55°C to +85°C
- Minimum insulation resistance is 500Mohm at 100VDC
- Maximum contact resistance is 100mohm at 1mA
- Proven flip-lock actuator system assures easy and reliable operation
- Conductive traces on the PCB can run under the connector
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 15Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FH19C
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.2mm
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥105.01 (¥115.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.