You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH19C-10S-0.5SH(10)

FFC / FPC Board Connector, ZIF, 0.5 mm, 10 Contacts, Receptacle, FH19C, Surface Mount, Bottom

HIROSE(HRS) FH19C-10S-0.5SH(10)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH19C-10S-0.5SH(10)
Order Code:
2687341
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH19C
Also Known As:
580-0412-7-10
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH19C)

See all from this product range

Product Overview

The FH19C-10S-0.5SH(10) from Hirose(HRS) is a low profile 0.5mm pitch FPC/FFC connector in SMT horizontal mounting. The design of this connector has been made thinner and smaller with a height of 0.9mm and width of 3mm. The flexible printed circuit & flexible flat cable ZIF connector reduced approximately 48% of PCB footprint and reduced approximately 78% connector weight as compared with Hirose Electric's 0.5mm pitch FH12 series connectors. The rotating actuator permits easy insertion and reliable connection with the FPC & FFC and tactile sensation confirms complete mechanical locking of the actuator and the electrical connection.
  • Number of contacts is 10
  • LCP insulator
  • Phosphor bronze with gold plated contacts, phosphor bronze with pure tin reflow plated metal fitting
  • Current rating is 0.5A, voltage rating is 50VAC
  • Thickness is 0.2mm
  • Operating temperature range from -55°C to +85°C
  • Minimum insulation resistance is 500Mohm at 100VDC
  • Maximum contact resistance is 100mohm at 1mA
  • Proven flip-lock actuator system assures easy and reliable operation
  • Conductive traces on the PCB can run under the connector

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
10Contacts

:
Receptacle (View Associated Connectors)

:
FH19C

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

580-0412-7-10
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥89.42 ( ¥98.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥89.42 (¥98.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --