You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) FH12A-45S-0.5SH(55)

FFC / FPC Board Connector, 0.5 mm, 45 Contacts, Receptacle, FH12, Surface Mount, Top

HIROSE(HRS) FH12A-45S-0.5SH(55)
HIROSE(HRS) FH12A-45S-0.5SH(55)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FH12A-45S-0.5SH(55)
Order Code:
2300391
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FH12
Also Known As:
586-0558-0-55
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FH12)

See all from this product range

Product Overview

The FH12A-45S-0.5SH(55) is a 45-position 1-row 0.5mm female FPC/FFC Receptacle with beige polyamide and dark brown PPS insulator, gold plated phosphor bronze contacts and tin plated metal fitting. The FH12 series connector has horizontal FPC/FFC insertion direction, front actuator position, top contact orientation and SMT horizontal mounting type. The one-touch rotating ZIF mechanism is easier to operate and works with a light force. A clear tactile click is delivered upon the successful completion of the mating process. The FH12's one-touch ZIF system requires less space than a slide locking connector and can be mounted in the centre of the PCB. The FH12S version in 30, 40, 45, 50 and 53 pin counts are offered with a reinforced actuator that provides an extra measure of security against actuator breakage.
  • Rotating one-touch ZIF mechanism
  • Clear tactile click
  • Supports high density mounting
  • Reinforced actuator
  • 0.5A Rated current
  • 50VAC/DC Rated voltage
  • 50mΩ Maximum contact resistance
  • 500MΩ Minimum insulation resistance
  • 150VAC for one minute Withstanding voltage
  • 20 Mating/unmating cycles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
45Contacts

:
Receptacle (View Associated Connectors)

:
FH12

:
Surface Mount

:
Top

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

586-0558-0-55

3,083 In stock Need more?

3,083 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥104.70 ( ¥115.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥104.70 (¥115.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --