You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF65-2428SCF

Contact, DF65, Socket, Crimp, 24 AWG, Tin Plated Contacts, Hirose DF65 Series Crimp Socket Housings

HIROSE(HRS) DF65-2428SCF
HIROSE(HRS) DF65-2428SCF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF65-2428SCF
Order Code:
2464821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
666-6003-2-00
Technical Datasheet:
DF65-2428SCF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF65)

See all from this product range

Product Overview

The DF65 series low-profile Board-to-Wire Connector feature highly reliable contact structure. The unique locking structure reinforces the engagement between the wire side portion and the header. It prevents the wire side from becoming misaligned due to stress from poorly routed wiring. The use of vertical mating style reduces assembly time and maximizes precious board space which gives designers more freedom when designing other components on the PCB. The two point contact structure provides optimum reliability, a low mated height of 1.8mm and an effective mating length of 0.35mm. The header is designed to press the terminal lance down during the mating operation. It prevents the lance from moving and enhances its strength. By utilizing highly conductive material for the female terminals and suppressing the contact resistance, it can handle a maximum of 4A with 24AWG wire. Moulding is done in a way that removes the gap between the contacts and the housing to prevent wicking.
  • Enhanced contact reliability and lock structure
  • Vertical mating provides superior handling
  • Increased cable retention
  • Solder wicking prevention
  • Prevents Accidental unmating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF65

:
Socket

:
Crimp

:
24AWG

:
Tin Plated Contacts

:
Hirose DF65 Series Crimp Socket Housings

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

666-6003-2-00
Packaging type Cut Tape

27,180 In stock Need more?

27,180 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15.68 ( ¥17.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15.68 (¥17.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8.78 (¥9.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥7.53 (¥8.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥7.06 (¥7.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥6.43 (¥7.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥5.65 (¥6.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥4.24 (¥4.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --