You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF63-3S-3.96C

Connector Housing, EnerBee™, DF63 Series, Receptacle, 3 Ways, 3.96 mm

HIROSE(HRS) DF63-3S-3.96C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF63-3S-3.96C
Order Code:
2490817
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
680-0502-6-00
Technical Datasheet:
DF63-3S-3.96C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF63 Series)

See all from this product range

Product Overview

The EnerBee DF63 series Wire-to-Board Connector for internal power supply. It has the capacity to handle a maximum of 15A when using 16AWG wire. The locking mechanism delivers a clear and tactile click, which prevents incomplete mating. A mechanism has been added to prevent reverse mating and incorrect mating between different number of positions. The pin header is equipped with a guide post to prevent reverse insertion on the PCB. The lance is actually part of the housing instead of being a part of the terminal. This prevents tangled wires during assembly. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction.
  • Secure mating and clear tactile click
  • Prevents incomplete insertion of the crimp contact
  • Prevents incorrect mating
  • Reverse mounting prevention to PCB
  • Moulded lance design
  • Short-circuit prevention
  • Suitable for potting
  • Solder crack prevention

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF63 Series

:
Receptacle (View Associated Connectors)

:
3Ways

:
3.96mm

:
DF63 Series Crimp Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

680-0502-6-00

700 In stock Need more?

700 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥25.70 ( ¥28.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 1000+
  • 2000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥25.70 (¥28.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥25.25 (¥27.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥24.81 (¥27.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥20.23 (¥22.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --