You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF63-2S-3.96C
Connector Housing, EnerBee™, DF63 Series, Receptacle, 2 Ways, 3.96 mm
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF63-2S-3.96C
- Order Code:
- 2490816
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DF63 Series
- Also Known As:
- 680-0509-5-00
- Technical Datasheet:
- DF63-2S-3.96C Datasheet
Product Range Selector (DF63 Series)
See all from this product rangeProduct Overview
- Secure mating and clear tactile click
- Prevents incomplete insertion of the crimp contact
- Prevents incorrect mating
- Reverse mounting prevention to PCB
- Moulded lance design
- Short-circuit prevention
- Suitable for potting
- Solder crack prevention
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF63 Series
- :
- Receptacle (View Associated Connectors)
- :
- 2Ways
- :
- 3.96mm
- :
- DF63 Series Crimp Socket Contacts
Technical Documents (5)
Also Known As
1,373 In stock
1,373 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 2/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
500 more will be available on 2/11/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 1000+
- 2000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
100+ | ¥28.57 (¥31.43) | ( ) |
1000+ | ¥28.02 (¥30.82) | ( ) |
2000+ | ¥27.48 (¥30.23) | ( ) |
10000+ | ¥22.66 (¥24.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.