You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF63-1618SCF

Contact, EnerBee™, DF63, Socket, Crimp, 16 AWG, Tin Plated Contacts

HIROSE(HRS) DF63-1618SCF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF63-1618SCF
Order Code:
2490835
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
680-0500-0-00
Technical Datasheet:
DF63-1618SCF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The DF63 series 3.96mm Board-to-wire Connector for internal power supply. The locking mechanism delivers a clear and tactile click prevents incomplete mating. A mechanism has been added to the structure to prevent incomplete insertion of the crimp contacts. A mechanism has been added to prevent reverse insertion and incorrect insertion between different poles. The pin header is equipped with a guide post to prevent reverse insertion on the PCB. The lance is actually part of the housing instead of being a part of the terminal. This prevents tangled wires during assembly. The lance is a part of the housing instead of being a part of the terminal. This prevents the wires from becoming tangled during the assembly process. The wall structure between the contacts helps to isolate the contacts and prevents short circuits between contacts. Glass-reinforced resin is used on the pin header to prevent solder cracks due to thermal contraction.
  • Locking mechanism that ensures a secure and completed connection
  • Prevents incomplete insertion of the crimp contact
  • Prevents incorrect insertion
  • Reverse mounting prevention to PCB
  • Moulded lance design
  • Short-circuit prevention
  • Suitable for potting
  • Solder crack prevention
  • 10mΩ Maximum contact resistance

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
18AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

680-0500-0-00
Packaging type Full Reel

No Longer Manufactured

¥9.16 ( ¥10.08  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 6250+
  • 12500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥9.16 (¥10.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6250+ ¥9.07 (¥9.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12500+ ¥8.63 (¥9.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --