You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF62B-7S-2.2C

Connector Housing, White, DF62, Receptacle, 7 Ways, 2.2 mm, DF62 Series Socket Contacts

HIROSE(HRS) DF62B-7S-2.2C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF62B-7S-2.2C
Order Code:
2450906
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
544-0556-3-00
Technical Datasheet:
DF62B-7S-2.2C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF62)

See all from this product range

Product Overview

The DF62 series 2 x 2.2mm Wire-to-Wire Connector were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. The locking structure emits a clear tactile click upon lock completion. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating. The structure utilizes two contact points to provide a reliable contact that resists damage from vibration and rough operation. The unique structure provides protection to the contacts and lance areas, it prevents any bending or deformity.
  • Slim, sleek design and smooth contour combine to complete connections in tight spaces
  • Secure lock mechanism
  • Reliable contact structure
  • Robust contact structure
  • 30mΩ Maximum contact resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF62

:
Receptacle (View Associated Connectors)

:
7Ways

:
2.2mm

:
DF62 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

544-0556-3-00

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥68.49 ( ¥75.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥68.49 (¥75.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥65.13 (¥71.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥61.90 (¥68.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥58.77 (¥64.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥55.86 (¥61.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --