You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF62-EP30PCF
Contact, DF62, Pin, Crimp, 30 AWG, Tin Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF62-EP30PCF
- Order Code:
- 2450938
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DF62
- Also Known As:
- 544-0525-0-00
- Technical Datasheet:
- DF62-EP30PCF Datasheet
Product Range Selector (DF62)
See all from this product rangeProduct Overview
- Slim, sleek design and smooth contour combine to complete connections in tight spaces
- Secure lock mechanism
- Reliable contact structure
- Robust contact structure
- 30mR Maximum contact resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF62
- :
- Pin
- :
- Crimp
- :
- 30AWG
- :
- Tin Plated Contacts
- :
- Hirose DF62 Series 2.2mm Wire-to-Wire Connectors
- :
- -
- :
- Phosphor Bronze
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2.68 (¥2.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.