You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF57H-3P-1.2V(21)

Pin Header, Wire-to-Board, 1.2 mm, 1 Rows, 3 Contacts, Surface Mount, DF57H Series

HIROSE(HRS) DF57H-3P-1.2V(21)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF57H-3P-1.2V(21)
Order Code:
2427638
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
666-0105-0-21
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF57H Series)

See all from this product range

Product Overview

The DF57 series low-profile swing-lock Board-to-Wire Connector. A swing-lock structure, featuring unique connection method, reinforces the lock structure of the electric cable side with a structure resistant to tough electric cable routing and disengagement of cables under load. In addition, the connection surface has a guide insertion to facilitate insertability (patented). When connecting, the header connector secures the moulded-lance. Play of moulded lance is prevented for added strength. Despite the low-profile design, with a stacking height of 1.4mm, an effective mating length of 0.42mm is achieved. The structure features two-point contact terminal geometry with high contact reliability. Insert guide key guides the crimp socket to the correct mating position and prevents misalignment, which improves mating operation and prevents possible connector breakage with incorrect mating. The integral moulding eliminates any gap between the terminals and case to prevents solder wicking.
  • Reinforced lock structure with swing lock
  • Header lock improves plug retention
  • Highly reliable contact structure
  • Insert guide key prevents misalignment
  • Solder wicking prevention
  • Case disengagement prevention

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.2mm

:
1Rows

:
3Contacts

:
Surface Mount

:
DF57H Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

666-0105-0-21
Packaging type Cut Tape

1,064 In stock Need more?

1,064 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥90.21 ( ¥99.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
  • 750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥90.21 (¥99.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥89.99 (¥98.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥88.44 (¥97.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥84.44 (¥92.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥73.33 (¥80.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --