You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF40C(2.0)-60DS-0.4V(51)

Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze

HIROSE(HRS) DF40C(2.0)-60DS-0.4V(51)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF40C(2.0)-60DS-0.4V(51)
Order Code:
2427959
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DF40
Also Known As:
684-4034-7-51
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF40)

See all from this product range

Product Overview

The DF40 series Board-to-Board and Board-to-FPC Connector with space saving design that has a minimum connector width, yet still retains a sufficient vacuum area for easy pick-and-place mounting. In addition to its space saving design, several stack heights are available and add versatility to any application. Stack heights - 1.5, 2, 2.5, 3, 3.5 and 4mm. Despite its small stature and low profile, the contacts deliver strong contact forces and an effective mating length of 0.45mm on the 1.5mm stacking height. This connector utilizes a locking system that prevents accidental unmating issues and emits a clear tactile click to ensure that mating has been completed. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorbing ribs. Nickel-plated barriers were added to protect the contact areas from potential solder wicking.
  • High density mounting
  • Multiple stack height options
  • High contact reliability
  • Reinforced structure with shock absorbing ribs
  • Solder wicking prevention
  • Contamination resistant design
  • High speed signal with noise prevention
  • Minimum Width: 3.38mm

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
0.4mm

:
2Rows

:
60Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
DF40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

684-4034-7-51
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2427675 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥106.99 ( ¥117.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥106.99 (¥117.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2427675) x 118.94 = ¥475,760.00
Total Price: ¥475,760.00 (¥523,336.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2427959) x 106.99 = ¥427,960.00
Total Price: ¥427,960.00 (¥470,756.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2427675
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.