You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF33A-2022SC

Contact, EnerBee™, DF33C, Socket, Crimp, 20 AWG, Tin Plated Contacts

HIROSE(HRS) DF33A-2022SC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF33A-2022SC
Order Code:
2490749
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DF33A-2022SC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF33C)

See all from this product range

Product Overview

The DF33C series 3.3mm pitch small size Connector for internal power source. When used with 20AWG wire, this connector has a maximum capacity of 5A. Outer locking mechanism prevents accidental un-mating due to external shocks or drops. Two different housings, a standard and R type are available to ensure mis-mating does not occur when using multiple DF33C connectors on the same design. Guide posts are used to help with board placement and prevent incorrect mating to the PCB. It accepts resin sealing up to 6.5mm without affecting the performance. The housing protects each contact by enclosing them in a box which also makes each contact independent of each other. This design prevents short circuits between neighbouring contacts. A retainer is available to increase contact/cable retention and to assure complete contact insertion. The retainer should also be used when cable stress is possible due to product design.
  • Secure lock mechanism
  • Incorrect mating prevention
  • Accurate board placement
  • Supports resin sealing
  • Short circuit prevention
  • Excellent contact retention
  • Prevents solder cracking
  • Easy mating operation
  • 10mΩ Contact resistance (maximum)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF33C

:
Socket

:
Crimp

:
20AWG

:
Tin Plated Contacts

:
DF33C Series Receptacle Housings

:
22AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥19.58 ( ¥21.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥19.58 (¥21.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --