You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF23C-30DP-0.5V(92)
Mezzanine Connector, Low Profile, Header, 0.5 mm, 2 Rows, 30 Contacts, Surface Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF23C-30DP-0.5V(92)
- Order Code:
- 1874455
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 688-0802-0-92
- Technical Datasheet:
- DF23C-30DP-0.5V(92) Datasheet
Product Range Selector (DF23)
See all from this product rangeProduct Overview
- Click sensation
- High contact reliability
- Large self-alignment
- Board placement with automatic equipment
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 30Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- DF23
Technical Documents (3)
Also Known As
104 In stock Need more?
104 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥112.73 (¥124.00) | ( ) |
200+ | ¥93.51 (¥102.86) | ( ) |
750+ | ¥81.56 (¥89.72) | ( ) |
3000+ | ¥77.76 (¥85.54) | ( ) |
6000+ | ¥74.85 (¥82.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.