You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF20A-40DS-1C

Connector Housing, DF20, Receptacle, 40 Ways, 1 mm, DF20 Series Contacts

HIROSE(HRS) DF20A-40DS-1C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF20A-40DS-1C
Order Code:
1518795
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
686-0023-1-00
Technical Datasheet:
DF20A-40DS-1C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF20)

See all from this product range

Product Overview

The DF20 series double rows low-profile Board-to-cable Connector allows reliable solder and cable termination. An effective electrical connection is assured with a 1mm wipe of mating contacts. Redesigned metal fittings decreased the overall length of the board-mount receptacle and permit end-to-end mounting of several connectors. Straight type pin headers are supplied with a 5.4x4.6mm flat platform to allow vacuum pick-up and placement on the board. This series is available with 10, 20, 30, 40 and 50 contacts. The pin headers are available in two types - with or without board positioning bosses. Depending on specific application pin headers straight or right angle types are available.
  • Reliable electrical connection wipe
  • Narrower external width and length
  • Automatic equipment board placement

Applications

Portable Devices, Computers & Computer Peripherals, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF20

:
Receptacle (View Associated Connectors)

:
40Ways

:
1mm

:
DF20 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

686-0023-1-00

53 In stock Need more?

53 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥32.85 ( ¥36.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 200+
  • 750+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥32.85 (¥36.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥32.18 (¥35.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥31.51 (¥34.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥30.84 (¥33.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥30.17 (¥33.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --