You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF1B-2428SC

Contact, DF1B, Socket, Crimp, 24 AWG, Tin Plated Contacts

HIROSE(HRS) DF1B-2428SC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF1B-2428SC
Order Code:
2427614
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
541-0679-4-00
Technical Datasheet:
DF1B-2428SC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF1B)

See all from this product range

Product Overview

The DF1B series 2.5mm Connector for discrete wire connection. This series connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained. By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case. After connection, the contact can be replaced in excellent maintainability. Because the insulation displacement area is protected by the case, high reliability can be assured. Since the insulation displacement process can be performed only by replacing the applicator of the existing crimping machine, no expensive machine for insulation displacement is required. The high profile header is also available, corresponding to the board potting process (sealed with resin) as water-proof measures. The single row and double row contacts are aligned for board-to-cable and in-line series respectively, while standard tin and gold plating products are available.
  • Potting header
  • Straight and right-angle connector orientation
  • 250VAC Voltage rating
  • 30, 50 and 100 Mating/unmating cycles
  • Crimping and IDC Wire termination method

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF1B

:
Socket

:
Crimp

:
24AWG

:
Tin Plated Contacts

:
Hirose DF1B Series 2.5mm Pitch Socket Connectors

:
28AWG

:
Phosphor Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

541-0679-4-00

4,974 In stock

100 more will be available on 2/11/25

Reserving future stock
1,094 deliver in 2-3 business days from our SG warehouse
3,880 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5.70 ( ¥6.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 1000+
  • 3000+
  • 7500+
  • 37500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥5.70 (¥6.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥5.59 (¥6.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥5.48 (¥6.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥5.37 (¥5.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
37500+ ¥4.47 (¥4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --