You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF1B-2022SCF
Contact, DF1B, Socket, Crimp, 20 AWG, Tin Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF1B-2022SCF
- Order Code:
- 2427612
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 541-0223-1-00
- Technical Datasheet:
- DF1B-2022SCF Datasheet
Product Range Selector (DF1B)
See all from this product rangeProduct Overview
- Potting header
- Straight and right-angle connector orientation
- 250VAC Voltage rating
- 30, 50 and 100 Mating/unmating cycles
- Crimping and IDC Wire termination method
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF1B
- :
- Socket
- :
- Crimp
- :
- Tin Plated Contacts
- :
- Hirose DF1B Series 2.5mm Pitch Socket Connectors
- :
- Phosphor Copper
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 500+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8.05 (¥8.86) | ( ) |
500+ | ¥7.83 (¥8.61) | ( ) |
1000+ | ¥7.71 (¥8.48) | ( ) |
3000+ | ¥7.49 (¥8.24) | ( ) |
5000+ | ¥7.38 (¥8.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥3.43 (¥3.773) | (¥3.773) |
Pricing is unavailable. Please contact customer services.