You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF14-4S-1.25C
Connector Housing, DF14, Receptacle, 4 Ways, 1.25 mm, DF14 Series Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF14-4S-1.25C
- Order Code:
- 1719126
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 538-0007-3-00
- Technical Datasheet:
- DF14-4S-1.25C Datasheet
Product Range Selector (DF14)
See all from this product rangeProduct Overview
- Automatic mounting
- Four wall type without friction to board by socket
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF14
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- 1.25mm
- :
- DF14 Series Contacts
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥35.09 (¥38.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.