You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF14-2628SCF
Contact, DF14, Socket, Crimp, 28 AWG, Tin Plated Contacts, DF14 Series Connectors
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF14-2628SCF
- Order Code:
- 1719136
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 538-0001-7-00
- Technical Datasheet:
- DF14-2628SCF Datasheet
Product Range Selector (DF14)
See all from this product rangeProduct Overview
- Automatic mounting
- Four wall type without friction to board by socket
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF14
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- DF14 Series Connectors
- :
- 26AWG
- :
- Phosphor Copper
Technical Documents (2)
Also Known As
4,100 In stock
4,100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 100+
- 1500+
- 3750+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
100+ | ¥4.36 (¥4.80) | ( ) |
1500+ | ¥3.58 (¥3.94) | ( ) |
3750+ | ¥3.36 (¥3.70) | ( ) |
7500+ | ¥3.02 (¥3.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.