You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF14-15S-1.25C

Connector Housing, DF14, Receptacle, 15 Ways, 1.25 mm, DF14 Series Contacts

HIROSE(HRS) DF14-15S-1.25C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF14-15S-1.25C
Order Code:
2427598
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
538-0054-3-00
Technical Datasheet:
DF14-15S-1.25C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF14)

See all from this product range

Product Overview

The DF14 series 1.25mm pitch super low-profile crimping Connector for right angle which has pursued a low profile on the board. A signal can be fetched from the area where there is no board to board space. The header has the vacuum mount face which enables the vacuum absorption and the automatic mounting. The header has the box structure to prevent from being twisted and has the perfect mis-insertion prevention method. Moreover the header has the wall on the board side and doesn't have any trouble resulted from the friction to board by socket. In addition, the metal fitting is attached to prevent the solder peel.
  • Automatic mounting
  • Four wall type without friction to board by socket
  • 30mΩ Contact resistance (maximum)

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF14

:
Receptacle (View Associated Connectors)

:
15Ways

:
1.25mm

:
DF14 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

538-0054-3-00

No Longer Manufactured

¥46.12 ( ¥50.73  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥46.12 (¥50.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥42.01 (¥46.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥39.20 (¥43.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥36.45 (¥40.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥33.49 (¥36.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥29.52 (¥32.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥29.12 (¥32.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --