You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF13-8P-1.25DSA
Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Through Hole, DF13
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF13-8P-1.25DSA
- Order Code:
- 2916341
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 536-0107-5-75
- Technical Datasheet:
- DF13-8P-1.25DSA Datasheet
Product Range Selector (DF13)
See all from this product rangeAlternatives for DF13-8P-1.25DSA
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 8Contacts
- :
- Through Hole
- :
- DF13
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥100.49 (¥110.54) | ( ) |
50+ | ¥90.87 (¥99.96) | ( ) |
100+ | ¥81.39 (¥89.53) | ( ) |
250+ | ¥73.71 (¥81.08) | ( ) |
500+ | ¥67.44 (¥74.18) | ( ) |
1500+ | ¥59.54 (¥65.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.