You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF13-40DS-1.25C
Connector Housing, DF13, Receptacle, 40 Ways, 1.25 mm, DF13 Series Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF13-40DS-1.25C
- Order Code:
- 1324940
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 536-0565-0-00
- Technical Datasheet:
- DF13-40DS-1.25C Datasheet
Product Range Selector (DF13)
See all from this product rangeProduct Overview
- Miniature Size
- Multi-contact
- Correspond to Automatic Mounting
- Integral Basic Function Despite Miniature Size
- 1A Current Rating
- 150VAC Voltage Rating
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial, Imaging, Video & Vision
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF13
- :
- Receptacle (View Associated Connectors)
- :
- 40Ways
- :
- 1.25mm
- :
- DF13 Series Contacts
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥41.03 (¥45.13) | ( ) |
25+ | ¥37.38 (¥41.12) | ( ) |
50+ | ¥34.88 (¥38.37) | ( ) |
100+ | ¥32.43 (¥35.67) | ( ) |
250+ | ¥29.80 (¥32.78) | ( ) |
500+ | ¥26.27 (¥28.90) | ( ) |
1000+ | ¥25.91 (¥28.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.