You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF12B(5.0)-50DP-0.5V(86)
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Phosphor Copper
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF12B(5.0)-50DP-0.5V(86)
- Order Code:
- 2427652
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DF12
- Also Known As:
- 537-0384-1-86
- Technical Datasheet:
- DF12B(5.0)-50DP-0.5V(86) Datasheet
Product Range Selector (DF12)
See all from this product rangeAlternatives for DF12B(5.0)-50DP-0.5V(86)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 50Contacts
- :
- Surface Mount
- :
- Phosphor Copper
- :
- Gold Plated Contacts
- :
- DF12
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 375+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥281.61 (¥309.77) | ( ) |
100+ | ¥268.26 (¥295.09) | ( ) |
375+ | ¥254.90 (¥280.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.