You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) DF12(3.0)-40DS-0.5V(86)
Mezzanine Connector, 3mm Height, Receptacle, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF12(3.0)-40DS-0.5V(86)
- Order Code:
- 1324617
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- DF12
- Also Known As:
- 537-0607-4-86
- Technical Datasheet:
- DF12(3.0)-40DS-0.5V(86) Datasheet
Product Range Selector (DF12)
See all from this product rangeAlternatives for DF12(3.0)-40DS-0.5V(86)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- 0.5mm
- :
- 2Rows
- :
- 40Contacts
- :
- Surface Mount
- :
- Phosphor Copper
- :
- Gold Plated Contacts
- :
- DF12
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 75+
- 200+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥160.29 (¥176.32) | ( ) |
25+ | ¥155.84 (¥171.42) | ( ) |
75+ | ¥150.27 (¥165.30) | ( ) |
200+ | ¥136.91 (¥150.60) | ( ) |
500+ | ¥122.44 (¥134.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.