You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF11-4DP-2DS(24)

Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, DF11

HIROSE(HRS) DF11-4DP-2DS(24)
HIROSE(HRS) DF11-4DP-2DS(24)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF11-4DP-2DS(24)
Order Code:
1688358
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
543-0533-1-24
Technical Datasheet:
DF11-4DP-2DS(24)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF11)

See all from this product range

Product Overview

The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Space-saving on board realized
  • Applicable wire covers wide range
  • ID type Connector achieves connection work
  • 0.5, 2A Rated current
  • 250VAC Rated voltage
  • 250VDC Rated voltage
  • 30, 50 Mating/unmating cycles
  • SMT, THT Mounting style
  • Straight, right angle connector orientation
  • Standard on-board mounting side
  • Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
  • -40 to 85°C Operating temperature

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
4Contacts

:
Through Hole Right Angle

:
DF11

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

543-0533-1-24

279 In stock

729 more will be available on 3/11/25

Reserving future stock
45 deliver in 2-3 business days from our SG warehouse
234 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥50.95 ( ¥56.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 200+
  • 750+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥50.95 (¥56.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥49.94 (¥54.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥48.49 (¥53.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥47.26 (¥51.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥46.25 (¥50.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --