You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF11-12DP-2DSA(24)

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, DF11

HIROSE(HRS) DF11-12DP-2DSA(24)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF11-12DP-2DSA(24)
Order Code:
1688346
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
543-0521-2-24
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF11)

See all from this product range

Product Overview

The DF11-12DP-2DSA(24) is a 12-position 2-row 2mm male PCB Wire-to-board Pin Header with black polyamide insulator and tin plated brass contacts. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
  • Space-saving on board realized
  • Broad variation
  • Applicable wire covers wide range
  • ID type connector achieves connection work
  • 2A Rated current
  • 250VAC/DC Rated voltage
  • 650V Maximum withstanding voltage
  • 1.6mm Maximum recommended PCB thickness

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
12Contacts

:
Through Hole

:
DF11

:
Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

543-0521-2-24

7,890 In stock Need more?

1,286 deliver in 2-3 business days from our SG warehouse
6,604 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.27 ( ¥77.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 200+
  • 750+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥70.27 (¥77.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥68.15 (¥74.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥66.03 (¥72.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥64.02 (¥70.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --