You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) BM15FR0.8-10DS-0.35V(53)

Mezzanine Connector, Receptacle, 0.35 mm, 2 Rows, 10 Contacts, Surface Mount, Phosphor Bronze

HIROSE(HRS) BM15FR0.8-10DS-0.35V(53)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BM15FR0.8-10DS-0.35V(53)
Order Code:
2724986
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
673-1225-5-53
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BM15FR)

See all from this product range

Product Overview

  • Rated current 0.3A
  • Rated Voltage AC,DC 30V
  • Operation temperature range –35 to 85°C (Note 1)
  • High retention strength - Metal fittings in the locking mechanism assure high pull-out forces
  • Space-saving - Space-saving design with a depth of a of 2mm max. and a pitch of 0.35mm. Depth DS side :1.98mm, DP side:1.58mm
  • High contact reliability - The BM15 provides high contact reliability with its 2-point contact structure, while maintaining the low mated height of 0.7 or 0.8mm
  • The outstanding electrical insulation on the bottom side of the BM15FR connectors and the PCB provides flexibility and lifts PCB layout restrictions
  • The guide rib ensures correct alignment during mating with a self alignment range of 0.3mm. In addition, a tactile click and improves operability
  • Protection against shock and vibration - The lock mechanism of the plug contact absorbs forces caused by impact or vibration

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
BM15FR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

673-1225-5-53
Packaging type Cut Tape

244 In stock

244 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥87.27 ( ¥96.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥87.27 (¥96.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥80.15 (¥88.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥72.69 (¥79.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --