You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) BM10B(0.8)-44DP-0.4V(51)

Mezzanine Connector, Header, 0.4 mm, 2 Rows, 44 Contacts, Surface Mount, Phosphor Bronze

HIROSE(HRS) BM10B(0.8)-44DP-0.4V(51)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BM10B(0.8)-44DP-0.4V(51)
Order Code:
2427927
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
684-6039-1-51
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (BM10)

See all from this product range

Product Overview

The BM10 series board-to-board/board-to-FPC SMT Connector features higher density of the board-mounted components. Extremely small board mounting pattern and low above the board profile makes the connectors ideally suited for small device applications. Despite its small mated height, unique contact configuration, with a 2-point contacts and effective mating length of 0.2 and 0.1mm, assures highly reliable connection while confirming a complete mating with a definite tactile feel. The protrusions and indents in the insulator bodies protect the connectors from failures when exposed to sudden impact. Insulator walls protect the contact areas against flux splatter or other physical particles contamination.
  • Reliable electrical and mechanical connection
  • Large self-alignment distance
  • Built-in shock absorbing
  • Nickel barriers prevent un-intentional solder wicking
  • No exposed contacts on the bottom of the connector

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.4mm

:
2Rows

:
44Contacts

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
BM10

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

684-6039-1-51
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 1/20/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥71.48 ( ¥78.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 8000 Minimum: 8000
  • 8000+
  • 24000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
8000+ ¥71.48 (¥78.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥69.92 (¥76.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --