You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) 3540-16P-CV(50)

I/O Connector, 16 Contacts, Plug, I/O, Solder, Cable Mount

HIROSE(HRS) 3540-16P-CV(50)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3540-16P-CV(50)
Order Code:
1874352
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
235-0004-1-50
Technical Datasheet:
3540-16P-CV(50)   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 3540-16P-CV(50) is a 16-position 2-row 1.6mmm pitch miniature shielded interface straight female Rectangular Plug with solder termination and standard cover. The 3500 series connector has a black UL94V-0 synthetic resin insulator, selective gold plated copper alloy contact, stainless steel shell/locking spring and black synthetic resin cover. Designed for use with portable terminal equipment. Long-life connectors have an insertion/removal life of 20,000 cycles. The lock uses a snap-lock system which relieves the stress that accompanies forceful removal, making these connectors resistant to external forces such as sudden pulls of the cable. Release of the lock is achieved with a simple operation of the push buttons at the left and right sides of the plug. A positive lock sensation is provided by a click locking sound when the connector engages. The miniature, lightweight design makes these connectors effective in reducing the overall size and weight of terminal equipment.
  • ESD protection is provided by the metal shell-not the cover (unless it is metal plated)
  • Board mounting system uses 0.8mm spaced single row SMT for easy mounting
  • Suitable boards can be from 0.8 to 1.6mm thick, affording a wide selection of board thicknesses
  • 1A Rated current
  • 125VAC Rated voltage
  • 350V Maximum withstanding voltage

Applications

Portable Devices, Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16Contacts

:
Plug (View Associated Connectors)

:
I/O

:
Solder

:
-

:
Cable Mount

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

235-0004-1-50

94 In stock Need more?

94 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,969.54 ( ¥2,166.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
  • 400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,969.54 (¥2,166.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,911.45 (¥2,102.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥1,851.12 (¥2,036.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥1,812.02 (¥1,993.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ ¥1,771.80 (¥1,948.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --