You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON VOG12-18 GREY
Sleeving, Helagaine Expandable, Braided, PE (Polyester), Grey / Black, 12 mm, 10 m, 32.8 ft
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- VOG12-18 GREY
- Order Code:
- 1168998
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Helagaine HEGPV0
- Also Known As:
- HEGPV0012
- Technical Datasheet:
- VOG12-18 GREY Datasheet
Product Range Selector (Helagaine HEGPV0)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Braided
- :
- PE (Polyester)
- :
- Grey / Black
- :
- 12mm
- :
- 10m
- :
- 32.8ft
- :
- Helagaine HEGPV0
Technical Documents (2)
Product Overview
- Made of sturdy woven polyester
- Diameter 12mm nom.; bundle diameter 10mm min. - 17mm max.
- Good solvent resistance
- -50 to 150°C Operating temperature range
- Use HSGO hot cutting tool to prevent fraying
Applications
Industrial, Safety
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,346.74 (¥2,581.41) | ( ) |
10+ | ¥2,299.81 (¥2,529.79) | ( ) |
25+ | ¥2,252.88 (¥2,478.17) | ( ) |
100+ | ¥2,205.94 (¥2,426.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.