You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 556-20079
Wire Marker, Tie On Tiptag, Thermal Transfer, Blank (No Legend), Blue, 100mm x 11mm
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 556-20079
- Order Code:
- 2673094
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- TIPTAG11X100WH-PO-WH (120)
- Technical Datasheet:
- 556-20079 Datasheet
Product Range Selector (TIPTAG HF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Thermal Transfer
- :
- Blank (No Legend)
- :
- -
- :
- Blue
- :
- 100mm x 11mm
- :
- -
- :
- -
- :
- PO (Polyolefin)
- :
- TIPTAG HF
Technical Documents (1)
Product Overview
- 11mm width and 100mm length, white colour
- Perforated format that includes fastening slots for cable ties
- Excellent print performance using TTDTHOUT ribbon
- Print with TT4000+ and TT430 for best results
- Easy label design with TagPrint Pro
- Polyolefin (PO) material
- Operating temperature range from -40°C to +90°C
- Limited fire hazard, low generation of toxic gases and corrosive acid, low smoke generation
Applications
Industrial
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/17/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 120
- 1+
- 15+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19,218.16 (¥21,139.98) | ( ) |
15+ | ¥18,815.15 (¥20,696.67) | ( ) |
50+ | ¥18,251.83 (¥20,077.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.