You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 111-05859

Cable Tie, Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Natural, 150 mm, 4.6 mm, 36 mm

HELLERMANNTYTON 111-05859
HELLERMANNTYTON 111-05859

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
111-05859
Order Code:
851863
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
5022660326189
Technical Datasheet:
111-05859   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (T)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)

:
Natural

:
150mm

:
4.6mm

:
36mm

:
50lb

:
Standard

:
T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The T series heat stabilised cable ties from HellermannTyton offer higher temperature resistance up to +105°C. Made of high quality heat stabilised nylon (PA66HS). Feature inside serrations for a strong hold around bundles and securing cables, hoses and pipes. The design has high tensile strength at low insertion force combined with a bent tail design to ensure a simple and quick installation. Easily installed manually or with a processing tool (for high volume applications). T series heat stabilised cable ties can be used for almost any type of application.
  • Heat-stabilised one-piece non-releasable cable ties
  • Moulded in natural Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
  • Higher temperature resistance up to +105°C
  • Inside serration for a strong hold around bundles
  • Easy application either manually or with processing tool
  • Simple to insert due to ergonomically bent tail
  • Supplied in packs of 100

Applications

Industrial

Also Known As

5022660326189

4 In stock Need more?

4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,816.49 ( ¥1,998.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,816.49 (¥1,998.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ ¥1,778.51 (¥1,956.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,726.00 (¥1,898.60)