You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON T50RFIDCHA

Cable Tie, RFID High Frequency, 13.56 MHz, Rewritable, Nylon 6.6 (Polyamide 6.6), Yellow, 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T50RFIDCHA
Order Code:
2886271
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
111-01639
Technical Datasheet:
T50RFIDCHA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Hellermann Tyton T50RFIDCHA Cable Ties with integrated high-frequency RFID transponder provides an innovative solution for clear and rapid product identification. These nylon cable ties combine the numerous advantages of a regular tie with RFID technology. Ideal for securing, serialisation, tracking and identification of products in areas of resource management, electrical inspection, inventory, distribution and rental services as well as for easy management of maintenance and repair routines.
  • Fast and paperless data collection
  • Flexible, contactless data communication
  • Clear identification of objects through unique numbering
  • More accurate documention processes -- prevents human errors
  • Rewritable
  • Bright yellow colour for easy visual detection
  • Made from durable, halogen-free polyamide 6.6
  • Robust and resistant to harsh environments and cleaning processes
  • High frequency 13.56 MHz
  • Operating temperature -25°C to +85°C
  • Idle temperature: -40°C to +85°C
  • Flammability rated UL94 V2

Applications

Radio Frequency Identification (RFID), Resource and Asset Management, Theft Prevention and Traceability, Security and Baggage Tagging, Automation & Process Control, Facility Maintenance, Industrial Maintenance, Automotive

Also Known As

111-01639

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥715.54 ( ¥787.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥715.54 (¥787.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --