You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 111-12210
Cable Tie, Inside Serrated, Nylon 6.6 (Polyamide 6.6), Black, 300 mm, 7.6 mm, 75 mm, 120 lb
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 111-12210
- Order Code:
- 1169092
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- T
- Also Known As:
- T120I-PA66-BK (100)
- Technical Datasheet:
- 111-12210 Datasheet
Product Range Selector (T)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Black
- :
- 300mm
- :
- 7.6mm
- :
- 75mm
- :
- 120lb
- :
- Heavy Duty
- :
- T
Technical Documents (1)
Product Overview
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Also Known As
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 15+
- 75+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,609.55 (¥3,970.51) | ( ) |
15+ | ¥3,537.37 (¥3,891.11) | ( ) |
75+ | ¥3,465.18 (¥3,811.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.