You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 176-50033

Sleeving, Braided, Fibreglass / PU (Polyurethane), Red, 6 mm, 25 m, 82 ft

HELLERMANNTYTON 176-50033

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
176-50033
Order Code:
1346822
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SBS6 RED 25MT LENGTH
Technical Datasheet:
176-50033   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Braided

:
Fibreglass / PU (Polyurethane)

:
Red

:
6mm

:
25m

:
82ft

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SBS6 RED is a red Polyurethane-impregnated braided fibreglass Sleeving. The sleeving is good resistance to oils and usual chemical atmospheres, compatible with most class F impregnation varnishes. Internal cabling for class B and F static and rotating machines (motors, alternators).
  • Very high flexibility
  • 0.8kV Dielectric strength
  • -30 to 155°C Operating temperature range
  • 200°C Peak temperature

Applications

Safety, Industrial

Also Known As

SBS6 RED 25MT LENGTH

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,874.63 ( ¥6,462.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,874.63 (¥6,462.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,757.14 (¥6,332.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,639.65 (¥6,203.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,522.16 (¥6,074.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --