You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 109-00107
Cable Tie, Q-Tie, Nylon 6.6 (Polyamide 6.6), Black, 290 mm, 4.7 mm, 75 mm, 50 lb
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 109-00107
- Order Code:
- 2070827
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- Q50I-PA66HS-BK (100)
- Technical Datasheet:
- 109-00107 Datasheet
Product Information
Technical Documents (1)
Product Overview
- Integrated pre-locking function
- More than 25% faster in application
- Easy application either manually or with a processing tool
- Higher temperature resistance up to 105°C
- UL94V-2 Flammability
- EVO7, MK3SP, MK6, MK7HT, MK9/EVO9, MK3PNSP2, MK7P, MK20 and MK21 Application tools
Applications
Industrial
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 15+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,940.45 (¥4,334.50) | ( ) |
15+ | ¥3,888.40 (¥4,277.24) | ( ) |
50+ | ¥3,836.35 (¥4,219.99) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.