You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON PT2A

Cable Tie, Outside Serrated, PEEK (Polyetheretherketone), Beige, 145 mm, 3.4 mm, 35 mm, 230 N

HELLERMANNTYTON PT2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT2A
Order Code:
2070791
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
4031026252285
Technical Datasheet:
PT2A   Datasheet
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
The PT2A is a Cable Tie made of polyetheretherketone (PEEK). It combines the mechanical performance and resistance to environmental influence of a metal tie with the ease of use of a polyamide cable tie. Even when technical progress is making life so much easier there are still a lot of projects where the natural environmental conditions are one of the biggest challenges. Due to the outside serration PEEK tie is minimizing any indentation or damage to cable insulation.
  • Close-fitting to the cable bundle due to the deepening head shape
  • Easy insertion combined with high tensile strength
  • Takes up less space due to curved head
  • Conjuncts performance of a metal tie with the ease of use of a polyamide cable tie
  • UL94V-0 Flammability
  • EVO7, MK7HT and MK7P Application tools

Applications

Industrial, Aerospace, Defence, Military, Automotive

Also Known As

4031026252285

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥45,634.50 ( ¥50,197.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥45,634.50 (¥50,197.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥44,721.81 (¥49,193.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥43,809.12 (¥48,190.03)