You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HELLERMANNTYTON 151-42119

Wire Marker, Tie On Write On Plate, Natural, 19mm x 44mm

HELLERMANNTYTON 151-42119

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
151-42119
Order Code:
1169004
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IT1-PA66-NA (100)
Technical Datasheet:
151-42119   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The IT1 NAT is a natural Identification Tie made of nylon (polyamide) for use with marking cable bundles. Where maintenance and repair work is needed identification tie can be marked with labels printed on a thermal printer. This is an excellent tool for engineers to track repair work or for simple identification after termination has taken place. The design and printing of the adhesive labels can be carried out using Tagprint Pro. Any size of cable diameter can be marked dependant on the length of cable tie chosen. The maximum strap width is 7.4mm. If needed identification tie can be written on with T82 marker pens. It can also be direct-printed using the hot stamping process.
  • UL94V-2 Flammability
  • -40 to 85°C Operating temperature range

Applications

Industrial, Consumer Electronics

Also Known As

IT1-PA66-NA (100)

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,933.96 ( ¥3,227.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,933.96 (¥3,227.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,875.29 (¥3,162.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,816.61 (¥3,098.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --