You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 308-30310
Heat Shrink Tubing, 3:1, 0.118 ", 3 mm, Black, 7.87 ", 200 mm
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 308-30310
- Order Code:
- 1735236
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 4031026326788
- Technical Datasheet:
- 308-30310 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3:1
- :
- 0.118"
- :
- 3mm
- :
- Black
- :
- 7.87"
- :
- 200mm
- :
- 0.039"
- :
- 1mm
- :
- PO (Polyolefin)
- :
- -
Technical Documents (1)
Product Overview
- Protection against corrosion and mechanical abrasion
- Unlined tubing in handy dispenser packs
- Coloured identification
- UL224VW-1 Flammability rating (except transparent)
- 10¹⁴Ω-cm Volume resistance
- -55 to 135°C Operating Temperature range
Applications
Alternative Energy, Aerospace, Defence, Military, Automotive
Also Known As
10 In stock
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 5/9/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
100 more will be available on 5/9/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,396.45 (¥4,836.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.