You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 516-01768
Wire Marker, Helagrip, Slide On Pre Printed, N, Black, White, 2.8 mm
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 516-01768
- Order Code:
- 1201758
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- HGDC1-3 N-PVC-WH (1000)
- Technical Datasheet:
- 516-01768 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Slide On Pre Printed
- :
- N
- :
- Black
- :
- White
- :
- -
- :
- 2.8mm
- :
- 1.3mm
- :
- PVC (Polyvinylchloride)
- :
- -
Technical Documents (3)
Product Overview
- Easily apply one size marker to wide range of cables
- Marker is applied before termination takes place
- Chevron cut to lock marker together ensuring text remains in place
- Flexible material so product returns securely on the wire
- UL94V-0 Flammability
Applications
Industrial, Consumer Electronics, Communications & Networking
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1000
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,633.44 (¥3,996.78) | ( ) |
10+ | ¥3,560.78 (¥3,916.86) | ( ) |
25+ | ¥3,488.11 (¥3,836.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.