You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 600-01707
Sleeving, Helsyn H Tubing, Binding, Polychloroprene, Brown, 2 mm, 20 mm, 0.78 "
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 600-01707
- Order Code:
- 1169027
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- H20 tubing-CR-BN (100)
- Technical Datasheet:
- 600-01707 Datasheet
Product Information
Technical Documents (3)
Product Overview
- Highly flexible and easy to apply
- Withstands up to 120°C intermittent temperature
- Covers many cable diameters with one size
- Available in cut lengths
- UL94 HB flammability
- Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
- Diameter ranges from 1.2mm to 15mm
Applications
Industrial
Also Known As
63 In stock
63 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available on 4/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
100 more will be available on 4/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥384.76 (¥423.24) | ( ) |
10+ | ¥359.88 (¥395.87) | ( ) |
100+ | ¥352.69 (¥387.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.