You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON ALU10C-ALUCR-NABK-C1
Fastener, Cushioned P Clip, Screw Mount Cable Clamp, Aluminium, CR (Chloroprene), Black, 16.3 mm
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- ALU10C-ALUCR-NABK-C1
- Order Code:
- 1827072
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 4031026129129
- Technical Datasheet:
- ALU10C-ALUCR-NABK-C1 Datasheet
Alternatives for ALU10C-ALUCR-NABK-C1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Screw Mount Cable Clamp
- :
- -
- :
- Aluminium, CR (Chloroprene)
- :
- Black
- :
- -
- :
- 16.3mm
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Simple, secure pipe or cable fixing
- Combine with chloroprene insert for vibration resistance
- Ideal for use in high temperatures
- Suitable for strength of metal components
Applications
Avionics, Aerospace, Defence, Military, Consumer Electronics, Logistics, Alternative Energy
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥13,968.74 (¥15,365.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.