You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HELLERMANNTYTON 901-11071
Wire Marker, Helagrip, Slide On, Chevron Cut, Pre Printed, 6, Black, White, 3.5mm, 5 mm
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 901-11071
- Order Code:
- 2932442
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 901-11071 Datasheet
Product Range Selector (Helagrip HGBC2-5)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pre Printed
- :
- 6
- :
- Black
- :
- White
- :
- 3.5mm
- :
- 5mm
- :
- 2mm
- :
- PVC (Polyvinylchloride)
- :
- Helagrip HGBC2-5
Technical Documents (1)
Product Overview
- Pack of 250 white cable markers with pre-printed black “6” legend
- Easy to apply -- simply slide on to cable, no special tools needed
- Fits bundle diameter 2mm to 5mm max.
- Chevron cut to lock markers together ensuring text remains in place
- Flexible PVC is cadmium free
- Markers are applied before termination takes place
- 3.5mm long
- Specifications BS-2782-540B, BS-6746C, IEC 757, UL224
- Operating temperature range -65°C to +105°C; intermittent +135°C
Applications
Cable & Wire Marking
Available for back order
More stock available to supplier lead times which is approximately 7/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
- 1+
- 15+
- 75+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥953.91 (¥1,049.30) | ( ) |
15+ | ¥933.59 (¥1,026.95) | ( ) |
75+ | ¥768.78 (¥845.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.